Manufacturer Part #
RUEF250U-2
RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Product Specification Section
Littelfuse RUEF250U-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF250U-2 - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 2.5A |
Trip Current: | 4.9A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x L 18.3mm x W 11.4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
The RUEF250U-2 is a Radial Polyswitch Resettable Fuse. It is a Overcurrent Protection device for balance of voltage rating (30V) and hold current (up to 9A).
Features:
- RoHS compliant
- Broadest range of radial-leaded resettable devices available in the industry
- Current ratings from 50 mA to 15 A
- Voltage ratings from 6V (computer and electronic applications) to 99 V
- Agency recognition : UL, CSA, TÜV
- Fast time-to-trip
- Low resistance
Applications:
- Satellite video receivers
- Industrial controls
- Transformers
- Computer motherboards
- Modems
- USB hub, ports and peripherals
- IEEE1394 ports
- CD-ROMs
- Game machines
- Battery packs
- Phones
- Fax machines
- Analog and digital line cards
- Printers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole