Manufacturer Part #
RUEF250-2
RUEF Series 30 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Product Specification Section
Littelfuse RUEF250-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF250-2 - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 2.5A |
Trip Current: | 5A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x L 18.3mm x W 11.4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000
$0.225
12,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole