Manufacturer Part #
PTS181260V014
PTC Series 1812 60 V 0.14 A Surface Mount Resettable PTC Device
Product Specification Section
Eaton PTS181260V014 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Moisture Sensitivity Change
11/19/2021 Details and Download
DESCRIPTION OF CHANGE:There has been a moisture sensitivity level improvement from 2a (4 weeks) to 1 (unlimited) for the parts listed on the second page of this PCN. Due to this improvement, moister barrier bag has been replaced with a polybag and the desiccant, humidity indicator and MSL label on the packaging have been removed.REASON FOR CHANGE:Continuous improvement � MSL improvement from 2a to 1 identified during annual design review.
Part Status:
Active
Active
Eaton PTS181260V014 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 140mA |
Trip Current: | 340mA |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.101
15
$0.0873
50
$0.0819
250
$0.0751
1,000+
$0.0673
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount