text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120660V005

PTS Series 1206 60 V 50 mA Ihold Surface Mount PolyTron™ PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton PTS120660V005 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 50mA
Trip Current: 150mA
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Web Price
2,500
$0.102
7,500
$0.0983
10,000
$0.0973
25,000
$0.094
37,500+
$0.0909