Manufacturer Part #
PTS120616V025
PTS Series 1206 16 V 0.25 A Surface Mount Resettable PTC Device
Product Specification Section
Eaton PTS120616V025 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Moisture Sensitivity Change
11/19/2021 Details and Download
DESCRIPTION OF CHANGE:There has been a moisture sensitivity level improvement from 2a (4 weeks) to 1 (unlimited) for the parts listed on the second page of this PCN. Due to this improvement, moister barrier bag has been replaced with a polybag and the desiccant, humidity indicator and MSL label on the packaging have been removed.REASON FOR CHANGE:Continuous improvement � MSL improvement from 2a to 1 identified during annual design review.
Part Status:
Active
Active
Eaton PTS120616V025 - Technical Attributes
Attributes Table
Hold Current [Ih]: | 0.25A |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000
$0.0991
10,000
$0.0966
15,000
$0.0951
20,000
$0.0941
25,000+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount