Manufacturer Part #
PTR060V0160-BK
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Product Specification Section
Eaton PTR060V0160-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton PTR060V0160-BK - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 1.6A |
Trip Current: | 3.2A |
Resistance: | 90mΩ |
Current Rating: | 0.1A to 3.75A |
Time to Trip: | 11.4s |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | L 16.3mm x W 3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$0.32
1,500
$0.31
2,500
$0.305
7,500
$0.295
12,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole