text.skipToContent text.skipToNavigation

Manufacturer Part #

PTR016V0300-TR

PTR016 Series 16 V 3 A Radial Lead PolyTron™ PTC device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PTR016V0300-TR - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 3A
Trip Current: 5.1A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x L  11mm x W  7.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Web Price
2,500
$0.25
5,000
$0.245
7,500
$0.24
10,000
$0.24
12,500+
$0.235
Product Variant Information section