
Manufacturer Part #
PFSM.050.2
PFSM PTC FUSE SMT 500 mA
Product Specification Section
SCHURTER PFSM.050.2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER PFSM.050.2 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.5mA |
Trip Current: | 1A |
Resistance: | 1.4Ω |
Current Rating: | 40A |
Time to Trip: | 4s |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | T 3.18mm x L 7.36mm x W 5.44mm |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.51
4,000
$0.50
6,000
$0.495
8,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount