PFRY.135 in Blister Pack by SCHURTER | Resettable Fuses (PPTC) - Polyswitch & Polyfuse | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PFRY.135

PFRY Series 72 V 1.35 A Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER PFRY.135 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.35A
Trip Current: 2.7A
Resistance: 0.19Ω
Current Rating: 40A
Time to Trip: 9.6s
Rated Power: 1.7W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.8mm
No of Terminals: 2
Dimension: T  12.26mm x L  3mm x W  18.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.61
1,500
$0.606
2,000
$0.602
5,000
$0.591
7,500+
$0.583
Product Variant Information section