text.skipToContent text.skipToNavigation

Manufacturer Part #

PFRA.500

PFRA Series 30 VDC 40 A Radial Lead Through Hole PTC Resettable Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER PFRA.500 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 5A
Trip Current: 10A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  24.9mm x W  17.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
500
$1.02
1,000
$0.995
1,500
$0.99
2,000
$0.98
2,500+
$0.96
Product Variant Information section