NANOSMDC016F-2 in Cut Tape by Littelfuse | Resettable Fuses (PPTC) - Polyswitch & Polyfuse | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOSMDC016F-2

NANOSMDC Series 1206 48 V 0.16 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Littelfuse NANOSMDC016F-2 - Technical Attributes
Attributes Table
Voltage Rating: 48V
Hold Current [Ih]: 0.16A
Trip Current: 0.45A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
392
USA:
392
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Unit Price
1
$0.56
15
$0.475
75
$0.42
300
$0.375
1,500+
$0.325