Manufacturer Part #
MINISMDC125F/16-2
MINISMDC Series 1812 16 V 1.25 A Surface Mount PolySwitch Resettable Fuse
Product Specification Section
Littelfuse MINISMDC125F/16-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MINISMDC125F/16-2 - Technical Attributes
Attributes Table
Voltage Rating: | 16V |
Hold Current [Ih]: | 1.25A |
Trip Current: | 2.5A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.189
4,000
$0.186
6,000
$0.185
8,000
$0.184
10,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount