text.skipToContent text.skipToNavigation

Manufacturer Part #

ITV4030L0812NR

ITV4030 Series 12 A 36 V Fast Acting Surface Mount Battery Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Littelfuse ITV4030L0812NR - Technical Attributes
Attributes Table
Voltage Rating: 36V
Resistance: 0.01mΩ
Current Rating: 12A
Operating Temp Range: -10°C to +65°C
No of Terminals: 3
Dimension: 4 x 3 x 0.90 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,100.00
USD
Quantity
Unit Price
5,000+
$1.82
Product Variant Information section