text.skipToContent text.skipToNavigation

Manufacturer Part #

FEMTOSMDC016F-2

PTC Resettable Fuse 0.16A(hold) 0.4A(trip) 9VDC 40A 0.5W 0.1s 1Ohm SMD Solder Pa

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse FEMTOSMDC016F-2 - Technical Attributes
Attributes Table
Voltage Rating: 9V
Hold Current [Ih]: 160mA
Trip Current: 400mA
Resistance: 4.2Ω
Current Rating: 40A
Time to Trip: 100ms
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: T  0.75mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Web Price
5,000
$0.315
10,000
$0.31
15,000+
$0.30