3412.0121.22 in Reel by SCHURTER | Resettable Fuses (PPTC) - Polyswitch & Polyfuse | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3412.0121.22

USF Series 0603 3A 32VDC 32VAC Super Quick Acting FF Surface Mount Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
SCHURTER 3412.0121.22 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 32VAC
Current Rating: 3A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
5,000
$0.36
10,000+
$0.355
Product Variant Information section