Manufacturer Part #
1210L005WR
1210L Series 1210 30 V 0.05 A Surface Mount POLYFUSE® Resettable PTC
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 1210L005WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1210L005WR - Technical Attributes
Attributes Table
Voltage Rating: | 30V |
Hold Current [Ih]: | 0.05A |
Trip Current: | 0.15A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.146
6,000
$0.145
9,000
$0.144
12,000
$0.143
15,000+
$0.141
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.146 / Stock: 6,000 Qty: 3,000+$0.146 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.20 / Stock: 36,000 Qty: 3,000+$0.20 Stock: 36,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.146 / Stock: 0 Qty: 3,000+$0.146 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.146 / Stock: 0 Qty: 3,000+$0.146 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.20 / Stock: 0 Qty: 3,000+$0.20 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount