Manufacturer Part #
1206L075THYR
1206L Series 1206 6 V 0.75 A Surface Mount POLYFUSE® Resettable Fuse
Product Specification Section
Littelfuse 1206L075THYR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1206L075THYR - Technical Attributes
Attributes Table
Voltage Rating: | 6V |
Hold Current [Ih]: | 0.75A |
Trip Current: | 1.5A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,650
USA:
2,650
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.55
15
$0.47
100
$0.41
400
$0.37
2,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount