text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L010/60WR-A

PTC RESET FUSE 60V 100MA 1206- Automotive Grade

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1206L010/60WR-A - Technical Attributes
Attributes Table
Voltage Rating: 60V
Trip Current: 0.25A
Resistance: 10Ω
Current Rating: 10A
Operating Temp Range: -40°C to +85°C
Dimension: T  1.25mm x L  3.2mm x W  1.65mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Web Price
3,000
$0.39
6,000
$0.38
9,000
$0.375
12,000+
$0.37