text.skipToContent text.skipToNavigation

Manufacturer Part #

V510LA80BP

LA Series 675 VDC 510 V RMS 1280 V Clamp 6500 A 500 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse V510LA80BP - Technical Attributes
Attributes Table
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,050
USA:
3,050
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.475
75
$0.465
250
$0.455
1,000
$0.44
3,000+
$0.42
Product Variant Information section