text.skipToContent text.skipToNavigation

Manufacturer Part #

TS110-8UF

TS110-8 Series 1.25 A 800 V SMBflat-3L Thyristor

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2313
Product Specification Section
STMicroelectronics TS110-8UF - Technical Attributes
Attributes Table
Type: SCR
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 1.25A
Off-State Voltage [Vdrm]: 800V
Hold Current [Ih]: 12mA
Gate Trigger Current [Igt]-Max: 100µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,225.00
USD
Quantity
Unit Price
5,000
$0.245
10,000+
$0.24