Manufacturer Part #
TN5015H-6G-TR
TN5015H Series 600 V 50 A High temperature SCRs - D²PAK (TO-263)
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TN5015H-6G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TN5015H-6G-TR - Technical Attributes
Attributes Table
Type: | SCR |
Directional: | Uni-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.65V |
On State Current [It]-Typ: | 30A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 10µA |
Hold Current [Ih]: | 60mA |
Gate Trigger Current [Igt]-Max: | 15mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.82
2,000
$0.81
3,000
$0.805
4,000
$0.80
5,000+
$0.785
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.82 / Stock: 0 Qty: 1,000+$0.82 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.82 / Stock: 0 Qty: 1,000+$0.82 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.82 / Stock: 25,000 Qty: 1,000+$0.82 Stock: 25,000
- Reel Qty: 1,000+ / Unit Price: $0.845 / Stock: 0 Qty: 1,000+$0.845 Stock: 0
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount