text.skipToContent text.skipToNavigation

Manufacturer Part #

TN5015H-6G-TR

TN5015H Series 600 V 50 A High temperature SCRs - D²PAK (TO-263)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2343
Product Specification Section
STMicroelectronics TN5015H-6G-TR - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.65V
On State Current [It]-Typ: 30A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 15mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
1,000
$0.82
2,000
$0.81
3,000
$0.805
4,000
$0.80
5,000+
$0.785