text.skipToContent text.skipToNavigation

Manufacturer Part #

T850-6G

T850 Series 600 V 8 A Snubberless™ Logic Level and Standard Triac - D²PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics T850-6G - Technical Attributes
Attributes Table
Type: Triac
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
200
$0.40
1,000
$0.39
2,000
$0.385
6,250+
$0.37