Manufacturer Part #
T835T-8T
T8T Series 800 VDRM 8A Snubberless Logic Level and Standard TRIAC – T0-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics T835T-8T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T835T-8T - Technical Attributes
Attributes Table
Type: | Triac |
Directional: | Bi-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 3.5V |
On State Current [It]-Typ: | 8A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 0.8mA |
Hold Current [Ih]: | 40mA |
Gate Trigger Current [Igt]-Max: | 35mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.345
250
$0.335
1,000
$0.325
2,500
$0.32
6,250+
$0.31
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.345 / Stock: 0 Qty: 50+$0.345 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.275 / Stock: 0 Qty: 1+$0.275 Stock: 0
- Tube Qty: 3,000+ / Unit Price: $0.27 / Stock: 0 Qty: 50+$0.27 Stock: 0
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.345 / Stock: 0 Qty: 50+$0.345 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole