text.skipToContent text.skipToNavigation

Manufacturer Part #

T835T-6I

T835T Series 600 Vdrm 35 mA Snubberless Triac AC Switch Surface Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics T835T-6I - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 2.5V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 40mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$520.00
USD
Quantity
Unit Price
50
$0.275
250
$0.27
1,250
$0.26
2,500
$0.255
7,500+
$0.245