Manufacturer Part #
T835-600G-TR
T835 Series 600 Vdrm 8 A Surface Mount Snubberless Triac AC Switch - D2PAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2251 |
Product Specification Section
STMicroelectronics T835-600G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T835-600G-TR - Technical Attributes
Attributes Table
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
5,000
$0.295
15,000+
$0.285
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.31 / Stock: 0 Qty: 1,000+$0.31 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.31 / Stock: 126,000 Qty: 1,000+$0.31 Stock: 126,000
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.31 / Stock: 56,000 Qty: 1,000+$0.31 Stock: 56,000
- Reel Qty: 1,000+ / Web Price: $0.31 / Stock: 10,000 Qty: 1,000+$0.31 Stock: 10,000
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount