Manufacturer Part #
T835-600G
T835 Series 600 Vdrm 8 A Surface Mount Snubberless Logic/Standard Triac - D2PAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics T835-600G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T835-600G - Technical Attributes
Attributes Table
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.33
250
$0.32
1,000
$0.315
2,500
$0.31
6,250+
$0.30
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $0.26 / Stock: 0 Qty: 50+$0.26 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.33 / Stock: 0 Qty: 50+$0.33 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.26 / Stock: 5,850 Qty: 50+$0.26 Stock: 5,850
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.33 / Stock: 0 Qty: 50+$0.33 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount