text.skipToContent text.skipToNavigation

Manufacturer Part #

T810-800B-TR

T810 Series 800 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2413
Product Specification Section
STMicroelectronics T810-800B-TR - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 8A
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
Germany (Online Only):
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21