Manufacturer Part #
T410-600T
T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Flange Mount - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics T410-600T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T410-600T - Technical Attributes
Attributes Table
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Unit Price: $0.255 / Stock: 30,950 Qty: 50+$0.255 Stock: 30,950
- Tube Qty: 2,500+ / Unit Price: $0.32 / Stock: 0 Qty: 50+$0.32 Stock: 0
- TubeSelected Variant Qty: 2,500+ / Unit Price: $0.32 / Stock: 0 Qty: 50+$0.32 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.32 / Stock: 500 Qty: 50+$0.32 Stock: 500
- Tube Qty: 50+ / Unit Price: $0.255 / Stock: 8,850 Qty: 50+$0.255 Stock: 8,850
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount