Manufacturer Part #
T1235H-6T
T1235H Series 600 Vdrm 12 mA High temperature Snubberless™ Triacs - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics T1235H-6T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T1235H-6T - Technical Attributes
Attributes Table
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.645
200
$0.625
750
$0.61
2,000
$0.60
5,000+
$0.58
Product Variant Information section
Available Packaging
- Tube Qty: 15,000+ / Unit Price: $0.62 / Stock: 0 Qty: 50+$0.62 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $0.645 / Stock: 0 Qty: 50+$0.645 Stock: 0
- TubeSelected Variant Qty: 1,000+ / Unit Price: $0.645 / Stock: 0 Qty: 50+$0.645 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.62 / Stock: 14,000 Qty: 50+$0.62 Stock: 14,000
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount