Manufacturer Part #
SMP75-8
SMP75 Series 150 mA 8 V Telecommunication Protection Trisil - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SMP75-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMP75-8 - Technical Attributes
Attributes Table
Type: | Triac |
No of Channels: | 1 |
On State Current [It]-Typ: | 2A |
Off-State Voltage [Vdrm]: | 6V to 8V |
Off-State Current [Idrm]: | 2µA |
Hold Current [Ih]: | 150mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.198
10,000
$0.197
12,500+
$0.194
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.166 / Stock: 67,500 Qty: 2,500+$0.166 Stock: 67,500
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.205 / Stock: 0 Qty: 2,500+$0.205 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.205 / Stock: 0 Qty: 2,500+$0.205 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.205 / Stock: 0 Qty: 2,500+$0.205 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount