text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP50-270

SMP50 Series 270 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMP50-270 - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
Hold Current [Ih]: 150mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-204AC (DO-15)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$540.00
USD
Quantity
Unit Price
5,000
$0.108
10,000
$0.107
15,000+
$0.105
Product Variant Information section