text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-140

SMP100LC Series 150 mA 140 V Bi Directional Protecting Trisil SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2322
Product Specification Section
STMicroelectronics SMP100LC-140 - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
Off-State Voltage [Vdrm]: 126V to 140V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Capacitance: 65F
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,500
Germany (Online Only):
47,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.445