P0640SCLRP in Reel by Littelfuse | Protection Thyristors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P0640SCLRP

P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse P0640SCLRP - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 58V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 100pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.45
7,500+
$0.445
Product Variant Information section