Manufacturer Part #
P0102BL 5AA4
P0102BL Series 100 Vdrm 0.25A Sensitive Silicon Controlled Rectifier - SOT-23-3L
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics P0102BL 5AA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics P0102BL 5AA4 - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0903
6,000
$0.0888
9,000
$0.0879
12,000
$0.0872
15,000+
$0.0852
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.11 / Stock: 18,000 Qty: 3,000+$0.11 Stock: 18,000
- Reel Qty: 6,000+ / Unit Price: $0.0903 / Stock: 0 Qty: 3,000+$0.0903 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.11 / Stock: 21,000 Qty: 3,000+$0.11 Stock: 21,000
- Reel Qty: 3,000+ / Unit Price: $0.0903 / Stock: 51,000 Qty: 3,000+$0.0903 Stock: 51,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0903 / Stock: 0 Qty: 3,000+$0.0903 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount