text.skipToContent text.skipToNavigation

Manufacturer Part #

MCMA140P1600TA

MCMA140P1600TA 1600 Vdrm 140 A Isolated SMT Thyristor Module - TO-240AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCMA140P1600TA - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.29V
On State Current [It]-Typ: 140A
Off-State Voltage [Vdrm]: 1600V
Hold Current [Ih]: 200mA
Gate Trigger Current [Igt]-Max: 150mA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$1,039.68
USD
Quantity
Unit Price
36
$28.88
72
$28.69
108
$28.58
144+
$28.45
Product Variant Information section