text.skipToContent text.skipToNavigation

Manufacturer Part #

MCD200-16IO1

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCD200-16IO1 - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Uni-Directional
No of Channels: 1
Off-State Voltage [Vdrm]: 1600V
Hold Current [Ih]: 150mA
Gate Trigger Current [Igt]-Max: 150mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$401.22
USD
Quantity
Web Price
6
$66.87
12
$66.37
18
$66.08
30
$65.71
60+
$64.93
Product Variant Information section