text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA60MT1600NHB

Triacs Thyristor 1600V 30A

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
IXYS CMA60MT1600NHB - Technical Attributes
Attributes Table
Type: Triac
On State Current [It]-Typ: 66A
Off-State Voltage [Vdrm]: 1.6kV
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 60mA
Capacitance: 9pF
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$132.90
USD
Quantity
Web Price
30
$4.43
90
$4.31
150
$4.25
600
$4.11
900+
$4.01
Product Variant Information section