text.skipToContent text.skipToNavigation

Manufacturer Part #

CLA60MT1200NHB

TRIAC Thyristor Standard 1.2kV 66A

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
IXYS CLA60MT1200NHB - Technical Attributes
Attributes Table
Type: Triac
On State Current [It]-Typ: 66A
Off-State Voltage [Vdrm]: 1.2kV
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 60mA
Capacitance: 25pF
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$130.80
USD
Quantity
Web Price
30
$4.36
90
$4.25
150
$4.19
600
$4.05
900+
$3.96
Product Variant Information section