text.skipToContent text.skipToNavigation

Manufacturer Part #

CLA50E1200TC-TRL

CLA50 Series 1.2 kV 79 A Surface Mount High Efficiency Thyristor - TO-268AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code: 2418
Product Specification Section
IXYS CLA50E1200TC-TRL - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6kV
On State Current [It]-Typ: 79A
Off-State Voltage [Vdrm]: 1.2kV
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 50mA
Capacitance: 25pF
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,948.00
USD
Quantity
Web Price
400
$4.87
800+
$4.74