text.skipToContent text.skipToNavigation

Manufacturer Part #

CLA30E1200HB

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CLA30E1200HB - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.28V
On State Current [It]-Typ: 30A
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 28mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$64.50
USD
Quantity
Unit Price
30
$2.15
120
$2.11
300
$2.09
750
$2.07
1,200+
$2.03
Product Variant Information section