Manufacturer Part #
BTA41-600BRG
BTA41 Series 600 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TOP-3 Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA41-600BRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA41-600BRG - Technical Attributes
Attributes Table
Package Style: | TOP-3 |
Mounting Method: | Flange Mount |
Features & Applications
The BTA41-600BRG is a standard Triac suitable for general purpose AC switching.
Features:
- High current triac
- Low thermal resistance with clip bonding
- High commutation (4 quadrant) or very high commutation (3 quadrant) capability
- BTA series UL1557 certified (File ref: 81734)
- Packages are RoHS (2002/95/EC) compliant
Applications:
- On/off function in static relays, heating regulation, induction motor starting circuits
- Phase control operation in light dimmers, motor speed controllers, and similar.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$1.32
120
$1.30
450
$1.28
900
$1.27
2,250+
$1.24
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $1.38 / Stock: 53,654 Qty: 1+$1.38 Stock: 53,654
- Tube Qty: 30+ / Unit Price: $1.32 / Stock: 12,930 Qty: 30+$1.32 Stock: 12,930
- TubeSelected Variant Qty: 600+ / Unit Price: $1.32 / Stock: 0 Qty: 30+$1.32 Stock: 0
- Tube Qty: 600+ / Unit Price: $1.37 / Stock: 0 Qty: 30+$1.37 Stock: 0
Package Qty:
30 per
Package Style:
TOP-3
Mounting Method:
Flange Mount