Manufacturer Part #
BTA24-800CWRG
BTA24 Series 800 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA24-800CWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA24-800CWRG - Technical Attributes
Attributes Table
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.815
200
$0.795
750
$0.77
1,500
$0.76
3,750+
$0.735
Product Variant Information section
Available Packaging
- Tube Qty: 35+ / Unit Price: $0.775 / Stock: 0 Qty: 1+$0.775 Stock: 0
- Tube Qty: 1,250+ / Unit Price: $0.815 / Stock: 0 Qty: 50+$0.815 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.71 / Stock: 42,000 Qty: 50+$0.71 Stock: 42,000
- TubeSelected Variant Qty: 1,250+ / Unit Price: $0.815 / Stock: 0 Qty: 50+$0.815 Stock: 0
Package Qty:
50 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount