Manufacturer Part #
BTA16-800CWRG
BTA16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: | 2118 |
Product Specification Section
STMicroelectronics BTA16-800CWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA16-800CWRG - Technical Attributes
Attributes Table
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
2,683
USA:
2,650
Germany (Online Only):
33
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.43
100
$0.42
300
$0.41
1,000
$0.40
3,000+
$0.385
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.43 / Stock: 0 Qty: 1+$0.43 Stock: 0
- Tube Qty: 1+ / Unit Price: $0.325 / Stock: 97,100 Qty: 1+$0.325 Stock: 97,100
- Tube Qty: 1+ / Unit Price: $0.43 / Stock: 38 Qty: 1+$0.43 Stock: 38
- TubeSelected Variant Qty: 1+ / Unit Price: $0.43 / Stock: 2,683 Qty: 1+$0.43 Stock: 2,683
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount