Manufacturer Part #
BTA06-600TWRG
BTA06 Series 600 Vdrm 6 A Flange Mount Logic Level Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: | 2133 |
Product Specification Section
STMicroelectronics BTA06-600TWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA06-600TWRG - Technical Attributes
Attributes Table
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
6,650
USA:
250
Germany (Online Only):
6,400
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.32
250
$0.31
1,000
$0.30
2,500
$0.295
6,250+
$0.285
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.32 / Stock: 195 Qty: 1+$0.32 Stock: 195
- Tube Qty: 2,000+ / Unit Price: $0.32 / Stock: 0 Qty: 50+$0.32 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.32 / Stock: 0 Qty: 50+$0.32 Stock: 0
- TubeSelected Variant Qty: 50+ / Unit Price: $0.32 / Stock: 6,650 Qty: 50+$0.32 Stock: 6,650
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount