text.skipToContent text.skipToNavigation

Manufacturer Part #

B61089QDR

Thyristor Surge Protection Devices (TSPD) 2 Port -170V SLIC protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Littelfuse B61089QDR - Technical Attributes
Attributes Table
Type: Thyristor
No of Channels: 2
Off-State Voltage [Vdrm]: 170V
Hold Current [Ih]: 150mA
Capacitance: 100pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
10,000+
$0.345
Product Variant Information section