text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-80RIA40PBF

VS-82RIA Series 400 V 80 A Stud Mount Phase Control Thyristor - TO-209AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-80RIA40PBF - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 80A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 15mA
Gate Trigger Current [Igt]-Max: 120mA
On-state RMS Current [Irms]-Max: 125A
Hold Current [Ih]: 200mA
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-209AC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$550.25
USD
Quantity
Unit Price
25
$22.01
50
$21.86
75
$21.77
100+
$21.66
Product Variant Information section