VS-50RIA120 in Bulk by Vishay | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-50RIA120

Thyristor SCR 1.2KV 1.49KA 3-Pin TO-65

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Vishay VS-50RIA120 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 50A
Off-State Current [Idrm]: 15mA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 50A
Hold Current [Ih]: 200mA
Configuration: Single
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-208AC
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$897.00
USD
Quantity
Unit Price
100
$8.97
200
$8.93
300
$8.91
400
$8.89
500+
$8.83
Product Variant Information section