text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-40TPS16-M3

SCRs New Input Thyristor - TO-247-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VS-40TPS16-M3 - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.45V
On State Current [It]-Typ: 200mA
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 0.5mA
Gate Trigger Current [Igt]-Max: 2.5A
On-state RMS Current [Irms]-Max: 55A
Hold Current [Ih]: 200mA
Leakage Current: 0.5mA
Configuration: Single
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-247-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.72
USD
Quantity
Unit Price
1
$3.72
15
$3.64
40
$3.59
125
$3.54
300+
$3.44