text.skipToContent text.skipToNavigation

Manufacturer Part #

TT430N22KOFHPSA2

THYR / DIODE MODULE DK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TT430N22KOFHPSA2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.78V
On State Current [It]-Typ: 430A
Off-State Voltage [Vdrm]: 2.2kV
Gate Trigger Current [Igt]-Max: 250mA
On-state RMS Current [Irms]-Max: 800A
Hold Current [Ih]: 300mA
Gate Trigger Voltage: 2.2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +130°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$562.72
USD
Quantity
Unit Price
2
$281.36
4
$278.20
6
$276.37
8
$275.08
10+
$271.00
Product Variant Information section